Renesas Electronics ISL8280MFRZ, 1-Channel, Step Down DC-DC Converter, Adjustable, 0A 83-Pin, HDA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
186-2071
Mfr. Part No.:
ISL8280MFRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Minimum Output Voltage

0.5 V

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16.5 V

Minimum Output Current

0A

Maximum Output Current

10A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

HDA

Pin Count

83

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Load Regulation

±1.2 %

Height

5.27mm

Width

11mm

Efficiency

95.2%

Dimensions

12 x 11 x 5.27mm

Switching Regulator

Yes

Line Regulation

±1.2 %

Length

12mm